Filter Your Search
1 - 2 of 2 results
|
AD395KM
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | 10 V | -10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 10 µs | CMOS | COMMERCIAL | R-MDIP-T28 | 70 °C | 28 | METAL | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.21 mm | 39.88 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
AD395KM
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 15 µs | 10 µs | 28 mA | CMOS | COMMERCIAL | R-MDIP-T28 | Not Qualified | e0 | 70 °C | 28 | METAL | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.21 mm | 39.88 mm | ANALOG DEVICES INC | LOW PROFILE, HERMETIC SEALED, METAL, DIP-28 | unknown | 8542.39.00.01 | DIP | 28 |