Filter Your Search
1 - 1 of 1 results
![]() |
AD5172BRM2.5-RL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | 256 | YES | 2.5 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM 5 V NOMINAL SUPPLY | 4.8 kHz | 2 | 55 % | 5.5 V | 35 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | 3 X 4.90 MM, MO-187BA, MSOP-10 | 10 | RM-10 | not_compliant | 8542.39.00.01 |