Filter Your Search
1 - 2 of 2 results
|
AD5245BRJ50-RL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 256 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | 100 Hz | 1 | 30 % | 3 V | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 8 | unknown | ||||
|
AD5245BRJ50-RL7
Analog Devices Inc
|
Check for Price | Yes | No | Obsolete | 3 V | 256 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | 100 Hz | 1 | 30 % | 3 V | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | LSSOP, TSSOP8,.1 | 8 | not_compliant | 8542.39.00.01 |