Filter Your Search
1 - 1 of 1 results
![]() |
AD5335BRUZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2.999 V | 1 mV | 0.3906 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 9 µs | 7 µs | 900 µA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | ANALOG DEVICES INC | TSSOP | TSSOP-24 | 24 | unknown | 8542.39.00.01 |