Filter Your Search
1 - 2 of 2 results
|
AD5371BBCZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 15.1 V | -15.1 V | 0.0061 % | 14 | YES | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 30 µs | 20 µs | CMOS | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFBGA | BGA100,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 10 mm | 1.4 mm | 10 mm | ANALOG DEVICES INC | BGA | ROHS COMPLIANT, MO-205AC, CSPBGA-100 | 100 | BC-100-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5371BBCZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 15 V | 15.1 V | -15.1 V | 0.0061 % | 14 | YES | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 30 µs | 20 µs | CMOS | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | LFBGA | BGA100,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 10 mm | 1.4 mm | 10 mm | ANALOG DEVICES INC | BGA | ROHS COMPLIANT, MO-205AC, CSPBGA-100 | 100 | BC-100-2 | compliant | 8542.39.00.01 | Analog Devices |