Filter Your Search
1 - 2 of 2 results
|
AD5379ABC
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 12 V | 14.5 V | -1 V | 0.0183 % | 14 | YES | D/A CONVERTER | BINARY | SERIAL, PARALLEL, WORD | -12 V | 1 | 30 µs | 20 µs | CMOS | INDUSTRIAL | S-PBGA-B108 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 108 | PLASTIC/EPOXY | BGA | BGA108,12X12,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 13 mm | 1.85 mm | 13 mm | ANALOG DEVICES INC | BGA | 13 X 13 MM, MO-192AAD-1, CSBGA-108 | 108 | BC-108-2 | unknown | 8542.39.00.01 | Analog Devices | ||||
|
AD5379ABCZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 14.5 V | -1 V | 0.0183 % | 14 | YES | D/A CONVERTER | BINARY | SERIAL, PARALLEL, WORD | -12 V | 1 | 30 µs | 20 µs | CMOS | INDUSTRIAL | S-PBGA-B108 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 108 | PLASTIC/EPOXY | BGA | BGA108,12X12,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 13 mm | 1.85 mm | 13 mm | ANALOG DEVICES INC | BGA | 13 X 13 MM, ROHS COMPLIANT, MO-192AAD-1, CSBGA-108 | 108 | BC-108-2 | compliant | 8542.39.00.01 | Analog Devices | EAR99 |