Filter Your Search
1 - 2 of 2 results
|
AD537SD/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 0.1 % | NO | VOLTAGE TO FREQUENCY CONVERTER | IT CAN ALSO OPERATE FROM A +/-5V TO +/-18V SUPPLY | -18 V | 1 | 150 kHz | 32 V | 36 V | 4.5 V | MILITARY | R-CDIP-T14 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | Voltage To Frequency Converter | |||||||||
|
AD537SD/883B
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 15 V | 0.1 % | NO | VOLTAGE TO FREQUENCY CONVERTER | IT CAN ALSO OPERATE FROM A +/-5V TO +/-18V SUPPLY | -18 V | -15 V | 1 | 150 kHz | 32 V | 2.5 mA | 36 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, SIDE BRAZED, CERAMIC, TO-116, DIP-14 | 14 | not_compliant | D-14 | EAR99 | 8542.39.00.01 | Analog Devices |