Filter Your Search
1 - 10 of 17 results
|
AD5398BCPZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 5.5 V | 600 mV | 0.3906 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 250 µs | 4 mA | CMOS | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 900 µm | 3 mm | ANALOG DEVICES INC | SON | HVSON, SOLCC8,.11,20 | 8 | CP-8-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5398D-WAFER
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 | D/A CONVERTER | ANALOG DEVICES INC | , | 0 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
AD5398BCBZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 600 mV | 0.3906 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 250 µs | INDUSTRIAL | R-XBGA-B9 | COMMERCIAL | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.515 mm | 650 µm | 1.69 mm | ROCHESTER ELECTRONICS INC | BGA | VFBGA, | 9 | unknown | |||||||||
|
AD5398ABCBZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 | YES | D/A CONVERTER | S-PBGA-B9 | COMMERCIAL | e3 | 1 | 225 | NOT SPECIFIED | 9 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | MATTE TIN | BALL | BOTTOM | ROCHESTER ELECTRONICS INC | BGA | , | 9 | unknown | |||||||||||||||||||||||||
|
AD5398BCPZ-WP
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 600 mV | 0.3906 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 250 µs | 4 mA | CMOS | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 900 µm | 3 mm | ANALOG DEVICES INC | SON | 3 X 3 MM, LEAD FREE, LFCSP-8 | 8 | unknown | 8542.39.00.01 | ||||||||
|
AD5398ABCBZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 5.5 V | 480 mV | 0.3906 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 250 µs | 1 mA | CMOS | OTHER | R-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -30 °C | 260 | NOT SPECIFIED | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.515 mm | 650 µm | 1.69 mm | ANALOG DEVICES INC | BGA | WLCSP-9 | 9 | CB-9-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5398ABCBZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3 V | 5.5 V | 480 mV | 0.3906 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 250 µs | 1 mA | CMOS | OTHER | R-PBGA-B9 | Not Qualified | e3 | 1 | 85 °C | -30 °C | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | MATTE TIN | BALL | 500 µm | BOTTOM | 1.515 mm | 650 µm | 1.69 mm | ANALOG DEVICES INC | BGA | WLCSP-9 | 9 | CB-9-1 | unknown | 8542.39.00.01 | ||||||
|
AD5398BCPZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 5.5 V | 600 mV | 0.3906 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 250 µs | 4 mA | CMOS | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 900 µm | 3 mm | ANALOG DEVICES INC | SON | 3 X 3 MM, LEAD FREE, LFCSP-8 | 8 | CP-8-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5398BCPZ-WP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 600 mV | 0.3906 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 250 µs | INDUSTRIAL | S-XDSO-N8 | COMMERCIAL | e3 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 900 µm | 3 mm | ROCHESTER ELECTRONICS LLC | SON | HVSON, | 8 | unknown | ||||||||||
|
AD5398ZCSURF
Analog Devices Inc
|
Check for Price | Active | 5 V | 5.5 V | 600 mV | 0.3906 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 250 µs | AUTOMOTIVE | R-XUUC-N8 | Not Qualified | 150 °C | -40 °C | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE, | 8 | compliant | 3A001.A.2.A | 8542.39.00.01 |