Filter Your Search
1 - 2 of 2 results
|
AD5668BRUZ-2REEL7
Analog Devices Inc
|
$18.0836 | No | Yes | Active | 5 V | 5.5 V | 0.0244 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 2.5 µs | 2.5 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5668BRUZ-2
Analog Devices Inc
|
$25.2430 | No | Yes | Active | 5 V | 5.5 V | 0.0244 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 2.5 µs | 4 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |