Filter Your Search
1 - 2 of 2 results
|
AD5754BREZ
Analog Devices Inc
|
$27.0845 | No | Yes | Active | 5 V | 10.8 V | -10.8 V | 0.0244 % | 16 | YES | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 10 µs | 10 µs | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153ADT, TSSOP-24 | 24 | RE-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5754BREZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 10.8 V | -10.8 V | 0.0244 % | 16 | YES | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 10 µs | 10 µs | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153ADT, TSSOP-24 | 24 | RE-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |