Filter Your Search
1 - 1 of 1 results
|
AD598JRZ
Analog Devices Inc
|
$53.7020 | No | Yes | Active | 15 V | 2.3 V | 10 kHz | 18 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | 16 mA | 36 V | 13 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-20 | 20 | RW-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |