Parametric results for: ad645c under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: ad645c
Select parts from the table below to compare.
Compare
Compare
package
AD645CH
Analog Devices Inc
Check for Price No No Obsolete 300 µV 2 V/us 3 pA 3.5 mA 94 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V FET VOLTAGE-FEEDBACK 3 pA YES YES YES -18 V NO NO 1 V/us 18 V INDUSTRIAL 2000 1000000 NO O-MBCY-W8 Not Qualified e0 100 dB 85 °C -40 °C 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM TO-99 METAL CAN, TO-99, 8 PIN 8 Unknown EAR99 8542.33.00.01
package
AD645CCHIPS
Analog Devices Inc
Check for Price Obsolete 300 µV 2 V/us 3 pA 3.5 mA 90 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 3 pA YES YES YES NO NO NO 1 V/us INDUSTRIAL 2000 501187.23 NO X-XUUC-N Not Qualified 100 dB 85 °C -40 °C UNSPECIFIED DIE DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER DIE DIE Unknown EAR99 8542.33.00.01