Filter Your Search
1 - 2 of 2 results
|
AD652SQ/883B
Analog Devices Inc
|
Check for Price | No | No | Active | 15 V | 0.05 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 2 MHz | 15 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | ANALOG DEVICES INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD652SQ/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 0.05 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 2 MHz | MILITARY | R-GDIP-T16 | MILITARY | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown |