Filter Your Search
1 - 1 of 1 results
|
AD660AR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 10 V | -10 V | 0.0061 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL, PARALLEL, 8 BITS | -15 V | 1 | 13 µs | 2.5 µs | 18 mA | BICMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 5 | 85 °C | -40 °C | 225 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | RW-24 | not_compliant | 8542.39.00.01 |