Filter Your Search
1 - 2 of 2 results
|
AD664SD-UNI/883B
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 15 V | 10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 10 µs | 10 µs | BIMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.191 mm | 35.815 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-28 | 28 | D-28-2 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||
|
AD664SD-UNI
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 13 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 10 µs | 10 µs | 19 mA | BICMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERAMIC, DIP-28 | 28 | D-28-2 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |