Filter Your Search
1 - 2 of 2 results
|
AD669ANZ
Analog Devices Inc
|
$56.7000 | No | Yes | Active | 15 V | 10 V | -10 V | 0.0061 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 13 µs | 10 µs | 18 mA | BICMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | N-28-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD669ANZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 10 V | -10 V | 0.0061 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | BICMOS | INDUSTRIAL | R-PDIP-T28 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown |