Filter Your Search
1 - 4 of 4 results
|
AD7228ABRZ-REEL
Analog Devices Inc
|
$23.2224 | No | Yes | Active | 15 V | 5 V | -5 V | 0.391 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 8 | 5 µs | 20 mA | BICMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD7228ABR
Analog Devices Inc
|
$30.3692 | No | No | Obsolete | 15 V | 5 V | -5 V | 0.391 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 8 | 5 µs | 20 mA | BICMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | RW-24 | not_compliant | 8542.39.00.01 | |||||
|
AD7228ABRZ
Analog Devices Inc
|
$41.1716 | No | Yes | Active | 15 V | 5 V | -5 V | 0.391 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 8 | 5 µs | 20 mA | BICMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD7228ABR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 5 V | -5 V | 0.391 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 8 | 5 µs | 20 mA | BICMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | not_compliant | 8542.39.00.01 |