Filter Your Search
1 - 10 of 27 results
|
AD7237AARZ-REEL7
Analog Devices Inc
|
$25.2861 | No | Yes | Active | 15 V | 5 V | -5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 2 | 8 µs | 15 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.95 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | 0.300 INCH, ROHS COMPLIANT, SOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD7237AARZ-REEL
Analog Devices Inc
|
$27.8016 | No | Yes | Active | 15 V | 5 V | -5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 2 | 8 µs | 15 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.95 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | 0.300 INCH, LEAD FREE, SOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD7237AAN
Analog Devices Inc
|
$29.0985 | No | No | Obsolete | 15 V | 5 V | -5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 2 | 8 µs | 5 µs | 15 mA | BICMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.48 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | N-24-1 | not_compliant | 8542.39.00.01 | |||||||
|
AD7237ABRZ-REEL
Analog Devices Inc
|
$32.6144 | No | Yes | Active | 15 V | 5 V | -5 V | 0.0122 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 2 | 8 µs | 5 µs | 15 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.95 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | 0.300 INCH, LEAD FREE, SOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD7237ABN
Analog Devices Inc
|
$34.1455 | No | No | Obsolete | 15 V | 5 V | -5 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 2 | 8 µs | 5 µs | 15 mA | BICMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.48 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | N-24-1 | not_compliant | 8542.39.00.01 | |||||||
|
AD7237AARZ
Analog Devices Inc
|
$41.2764 | No | Yes | Active | 15 V | 5 V | -5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 2 | 8 µs | 5 µs | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.95 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | 0.300 INCH, LEAD FREE, SOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD7237ABRZ
Analog Devices Inc
|
$54.5140 | No | Yes | Active | 15 V | 5 V | -5 V | 0.0122 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 2 | 8 µs | 5 µs | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.95 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | 0.300 INCH, LEAD FREE, SOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD7237ATQ
Analog Devices Inc
|
$132.4352 | No | No | Active | 15 V | 5 V | -5 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 2 | 10 µs | 5 µs | 15 mA | BICMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, HERMETIC SEALED, CERDIP-24 | 24 | Q-24-1 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Analog Devices | ||||
|
AD7237AAN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 5 V | -5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 2 | 5 µs | BICMOS | INDUSTRIAL | R-PDIP-T24 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.48 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | |||||||||
|
AD7237AAR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 5 V | -5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -12 V | 2 | 5 µs | BICMOS | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown |