Filter Your Search
1 - 1 of 1 results
|
AD7245AANZ
Analog Devices Inc
|
$33.2825 | No | Yes | Not Recommended | 15 V | 5 V | -5 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | 7 µs | 12 mA | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.82 mm | 31.165 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | N-24-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |