Filter Your Search
1 - 4 of 4 results
|
AD7392AN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 5 V | -5 V | 0.0732 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 70 µs | BIPOLAR | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 26.16 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MS-001, DIP-20 | 20 | unknown | |||||||
|
AD7392ANZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | 5 V | -5 V | 0.0732 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 70 µs | 70 µs | 100 µA | BIPOLAR | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 26.16 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001, DIP-20 | 20 | unknown | 8542.39.00.01 | Analog Devices | |||||
|
AD7392ANZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 5 V | -5 V | 0.0732 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 70 µs | BIPOLAR | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 26.16 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | |||||||
|
AD7392AN
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 5 V | -5 V | 0.0732 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 70 µs | 100 µA | BIPOLAR | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 26.16 mm | ANALOG DEVICES INC | DIP | PLASTIC, MS-001, DIP-20 | 20 | not_compliant | 8542.39.00.01 |