Filter Your Search
1 - 2 of 2 results
|
AD7472YRUZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2.5 V | 1 | 0.0488 % | 12 | 1.5 MHz | 538 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | AUTOMOTIVE | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | ANALOG DEVICES INC | TSSOP | TSSOP, | 24 | compliant | 8542.39.00.01 | |||
|
AD7472YRUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 2.5 V | 1 | 0.0488 % | 12 | 1.5 MHz | 538 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | AUTOMOTIVE | PARALLEL, WORD | R-PDSO-G24 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 24 | unknown |