Filter Your Search
1 - 10 of 156 results
|
AD7520UD
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
AD7520JN
General Electric Solid State
|
Check for Price | No | Transferred | 15 V | 0.2 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | 2 mA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
AD7520SD/883B
General Electric Solid State
|
Check for Price | No | Transferred | 15 V | 0.2 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
AD7520JD
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
AD7520BN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
AD7520JD
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 0.2 % | 10 | NO | D/A CONVERTER | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | 1 | 500 ns | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
AD7520TD
General Electric Solid State
|
Check for Price | No | Transferred | 15 V | 0.1 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | 2 mA | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
AD7520TD/883B
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | 0.1 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | 2 mA | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||
|
AD7520JN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | D/A CONVERTER | PARALLEL, WORD | 500 ns | e0 | Tin/Lead (Sn/Pb) | ANALOG DEVICES INC | , | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||||||||
|
AD7520UD
Intersil Corporation
|
Check for Price | No | Transferred | 15 V | 0.05 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | DIP | 16 |