Filter Your Search
1 - 10 of 19 results
|
AD7522SD
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.1953 % | 10 | NO | D/A CONVERTER | BINARY | SERIAL, PARALLEL, WORD | 1 | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.49 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
AD7522JD
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.1953 % | 10 | NO | D/A CONVERTER | BINARY | SERIAL, PARALLEL, WORD | 1 | 500 ns | CMOS | OTHER | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.49 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||
|
AD7522LN
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.0977 % | 10 | NO | D/A CONVERTER | BINARY | SERIAL, PARALLEL, WORD | 1 | 500 ns | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.705 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||
|
AD7522LD
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.0977 % | 10 | NO | D/A CONVERTER | BINARY | SERIAL, PARALLEL, WORD | 1 | 500 ns | CMOS | OTHER | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.49 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||
|
AD7522TD/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 0.1 % | 10 | NO | D/A CONVERTER | BINARY | SERIAL, PARALLEL, WORD | 1 | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | 37.85 mm | ANALOG DEVICES INC | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
AD7522UD/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 0.05 % | 10 | NO | D/A CONVERTER | BINARY | SERIAL, PARALLEL, WORD | 1 | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | 37.85 mm | ANALOG DEVICES INC | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
AD7522TQ/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 0.1953 % | 10 | NO | D/A CONVERTER | BINARY | SERIAL, PARALLEL, WORD | 1 | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | 37.85 mm | ANALOG DEVICES INC | DIP | DIP-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
AD7522TD
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.0977 % | 10 | NO | D/A CONVERTER | BINARY | SERIAL, PARALLEL, WORD | 1 | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.49 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
AD7522KN/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.1 % | 10 | NO | D/A CONVERTER | BINARY | SERIAL, PARALLEL, WORD | 1 | CMOS | COMMERCIAL | R-PDIP-T28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | 37.85 mm | ANALOG DEVICES INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
AD7522SQ/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 0.1953 % | 10 | NO | D/A CONVERTER | BINARY | SERIAL, PARALLEL, WORD | 1 | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | 37.85 mm | ANALOG DEVICES INC | DIP | DIP-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 |