Filter Your Search
1 - 7 of 7 results
|
AD7524LP-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.0488 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 500 ns | 2 mA | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | not_compliant | 8542.39.00.01 | ||||||
|
AD7524LP-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 0.0488 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 500 ns | CMOS | INDUSTRIAL | S-PQCC-J20 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 20 | unknown | |||||||
|
AD7524LPZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 0.0488 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 500 ns | 2 mA | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | compliant | 8542.39.00.01 | Analog Devices | ||||
|
AD7524LPZ
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | 0.0488 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 500 ns | 2 mA | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | compliant | 8542.39.00.01 | Analog Devices | P-20 | |||
|
AD7524LP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 0.0488 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 500 ns | CMOS | INDUSTRIAL | S-PQCC-J20 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 20 | unknown | |||||||
|
AD7524LPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 0.0488 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 500 ns | CMOS | INDUSTRIAL | S-PQCC-J20 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 20 | unknown | |||||||
|
AD7524LP
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.0488 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 500 ns | 2 mA | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | not_compliant | 8542.39.00.01 |