Filter Your Search
1 - 10 of 573 results
|
AD7533JNZ
Analog Devices Inc
|
$13.1170 | No | Yes | Not Recommended | 15 V | 0.2 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1000 ns | 800 ns | 2 mA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.32 mm | 19.05 mm | ANALOG DEVICES INC | DIP | DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD7533KNZ
Analog Devices Inc
|
$13.6500 | No | Yes | Not Recommended | 15 V | 0.1 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1000 ns | 800 ns | 2 mA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.32 mm | 19.05 mm | ANALOG DEVICES INC | DIP | DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD7533KRZ
Analog Devices Inc
|
$14.5447 | No | Yes | Not Recommended | 15 V | 0.1 % | 10 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 2 | 1000 ns | 800 ns | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD7533LNZ
Analog Devices Inc
|
$16.5662 | No | Yes | Not Recommended | 15 V | 0.05 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1000 ns | 800 ns | 2 mA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.32 mm | 19.05 mm | ANALOG DEVICES INC | DIP | DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD7534JNZ
Analog Devices Inc
|
$21.8019 | No | Yes | Not Recommended | 0.012 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -300 mV | 1 | 1.5 µs | 3 mA | MOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-20 | 20 | N-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD7537JNZ
Analog Devices Inc
|
$51.8727 | No | Yes | Not Recommended | 12 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 2 | 2 µs | 800 ns | 2 mA | BICMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.48 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | 24 | N-24-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD7537LNZ
Analog Devices Inc
|
$55.6748 | No | Yes | Not Recommended | 12 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 2 | 2 µs | 800 ns | 2 mA | BICMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.48 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | 24 | N-24-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD7537KNZ
Analog Devices Inc
|
$58.4550 | No | Yes | Not Recommended | 12 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 2 | 2 µs | 800 ns | 2 mA | BICMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.48 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | 24 | N-24-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD7538TQ
Analog Devices Inc
|
$106.3183 | No | No | Obsolete | 12 V | 0.0061 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1.5 µs | 4 mA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 32.51 mm | ANALOG DEVICES INC | DIP | CERDIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Analog Devices | ||||||||
|
AD7534TQ
Analog Devices Inc
|
$225.9394 | No | No | Obsolete | 0.006 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -300 mV | 1 | 1.5 µs | 3 mA | MOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, CERDIP-20 | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 |