Filter Your Search
1 - 2 of 2 results
|
AD7534BQ
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 10 V | -10 V | 0.006 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1.5 µs | 800 ns | 3 mA | BICMOS | OTHER | R-XDIP-T20 | e0 | 85 °C | -25 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP-20 | 20 | not_compliant | 8542.39.00.01 | |||||||
|
AD7534BQ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 0.006 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -300 mV | 1 | 1.5 µs | 3 mA | MOS | OTHER | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -25 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, CERDIP-20 | 20 | unknown | 8542.39.00.01 |