Filter Your Search
1 - 2 of 2 results
|
AD7534KNZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 0.006 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -300 mV | 1 | 1.5 µs | 3 mA | MOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-20 | 20 | unknown | 8542.39.00.01 | Analog Devices | |||||
|
AD7534KNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 0.006 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -300 mV | 1 | MOS | COMMERCIAL | R-PDIP-T20 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown |