Parametric results for: ad7545auq under Digital to Analog Converters

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: ad7545auq
Select parts from the table below to compare.
Compare
Compare
AD7545AUQ
Analog Devices Inc
Check for Price No No Obsolete 5 V 0.012 % 12 NO D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY PARALLEL, WORD 1 1000 ns 2 mA CMOS MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 24.195 mm ANALOG DEVICES INC DIP CERDIP-20 20 not_compliant 3A001.A.2.C 8542.39.00.01
AD7545AUQ
Maxim Integrated Products
Check for Price No Obsolete 5 V 0.012 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD 1 1000 ns 2 mA CMOS MILITARY R-XDIP-T20 e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC DIP 20 not_compliant 3A001.A.2.C 8542.39.00.01
AD7545AUQ/883
Maxim Integrated Products
Check for Price No Obsolete 5 V 0.012 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD 1 2 µs 2 mA CMOS MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC not_compliant 3A001.A.2.C 8542.39.00.01
AD7545AUQ
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 5 V 0.012 % 12 NO D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY PARALLEL, WORD 1 CMOS MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 24.195 mm ROCHESTER ELECTRONICS LLC DIP DIP, 20 unknown 3A001.A.2.C 8542.39.00.01
AD7545AUQ/883B
Analog Devices Inc
Check for Price No Obsolete 5 V 0.012 % 12 NO D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY PARALLEL, WORD 1 1000 ns 2 mA CMOS MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 24.195 mm ANALOG DEVICES INC DIP CERDIP-20 20 unknown 3A001.A.2.C 8542.39.00.01