Filter Your Search
1 - 4 of 4 results
|
AD7547AQ
Maxim Integrated Products
|
Check for Price | No | Transferred | 0.024 % | 12 | NO | D/A CONVERTER | BINARY | 2 | 1.5 µs | 2 mA | BICMOS | OTHER | R-XDIP-T24 | e0 | 85 °C | -25 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | 24 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
AD7547AQ/883B
Analog Devices Inc
|
Check for Price | Active | 12 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | 1.5 µs | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T24 | 85 °C | -40 °C | MIL-STD-883 Class B | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.49 mm | 5.715 mm | 32.77 mm | ANALOG DEVICES INC | compliant | 8542.39.00.01 | DIP, DIP24,.3 | 2017-11-10 | ||||||||||||||
|
AD7547AQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | 800 ns | CMOS | INDUSTRIAL | R-GDIP-T24 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | ROCHESTER ELECTRONICS INC | DIP | 24 | unknown | DIP, | ||||||||||
|
AD7547AQ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 12 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | 2 µs | 800 ns | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | ANALOG DEVICES INC | DIP | 24 | not_compliant | 8542.39.00.01 | CERAMIC, DIP-24 | Analog Devices |