Filter Your Search
1 - 3 of 3 results
|
AD7574TQ/883B
Analog Devices Inc
|
$95.5291 | No | No | Not Recommended | 5 V | 15 V | 1 | 0.1953 % | 8 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY, OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.318 mm | ANALOG DEVICES INC | DIP | GLASS SEALED, CERDIP-18 | 18 | D-18 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Analog Devices | |||
|
AD7574TQ/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 15 V | 1 | 0.1953 % | 8 | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY, OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T18 | MILITARY | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 Class B | NOT APPLICABLE | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.318 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 18 | unknown | |||||||
|
AD7574TQ/883B
Maxim Integrated Products
|
Check for Price | No | Transferred | 5 V | 10 V | 1 | 0.2 % | 8 | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | OFFSET BINARY | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP-18 | 18 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |