Filter Your Search
1 - 1 of 1 results
|
AD7582TQ/883B
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 5 V | 4 | 0.0244 % | 12 | 100 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.59 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-28 | 28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |