Filter Your Search
1 - 3 of 3 results
|
AD7701BNZ
Analog Devices Inc
|
$36.5142 | No | Yes | Active | 5 V | 2.5 V | 1 | 0.0015 % | 16 | 16 kHz | NO | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ANALOG DEVICES INC | DIP | PLASTIC, MO-095-AE, DIP-20 | 20 | N-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD7701BN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 2.5 V | 1 | 0.0015 % | 16 | 16 kHz | NO | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ANALOG DEVICES INC | DIP | PLASTIC, MO-095-AE, DIP-20 | 20 | not_compliant | 8542.39.00.01 | ||||||||
|
AD7701BNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 2.5 V | 1 | 0.0015 % | 16 | 16 kHz | NO | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T20 | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown |