Filter Your Search
1 - 2 of 2 results
|
AD7706BNZ
Analog Devices Inc
|
$11.7898 | No | Yes | Active | 3 V | 2.5 V | 3 | 0.003 % | 16 | 19.2 kHz | NO | ADC, DELTA-SIGMA | -2.5 V | 1 | BINARY, OFFSET BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.07 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD7706BNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 2.5 V | 3 | 0.003 % | 16 | 19.2 kHz | NO | ADC, DELTA-SIGMA | -2.5 V | 1 | BINARY, OFFSET BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T16 | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.07 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown |