Filter Your Search
1 - 2 of 2 results
|
AD7715AN-3
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 1.25 V | 1 | 0.0015 % | 16 | NO | ADC, DELTA-SIGMA | -1.25 V | 1 | BINARY, OFFSET BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.07 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, PLASTIC, MS-001AB, DIP-16 | 16 | not_compliant | 8542.39.00.01 | Analog Devices | ||||||
|
AD7715AN-3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 1.25 V | 1 | 0.0015 % | 16 | NO | ADC, DELTA-SIGMA | -1.25 V | 1 | BINARY, OFFSET BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T16 | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.07 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MS-001AB, DIP-16 | 16 | unknown |