Filter Your Search
1 - 7 of 7 results
|
AD7820KP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 7.3 V | 1 | 0.39 % | 8 | 1.36 µs | YES | ADC, FLASH METHOD | -300 mV | 1 | BINARY | TRACK | 15 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | not_compliant | 8542.39.00.01 | ||||||
|
AD7820KP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 7.3 V | 1 | 0.39 % | 8 | 1.36 µs | YES | ADC, FLASH METHOD | -300 mV | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J20 | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 20 | unknown | |||||||||
|
AD7820KP-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 7.3 V | 1 | 0.39 % | 8 | 1.36 µs | YES | ADC, FLASH METHOD | -300 mV | 1 | BINARY | TRACK | 15 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | not_compliant | 8542.39.00.01 | P-20 | |||||
|
AD7820KP-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 7.3 V | 1 | 0.39 % | 8 | 1.36 µs | YES | ADC, FLASH METHOD | -300 mV | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J20 | e0 | 1 | 85 °C | -40 °C | 225 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 20 | unknown | |||||||||
|
AD7820KPZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | 7.3 V | 1 | 0.39 % | 8 | 1.36 µs | YES | ADC, FLASH METHOD | -300 mV | 1 | BINARY | TRACK | 15 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | compliant | 8542.39.00.01 | P-20 | Analog Devices | ||||
|
AD7820KPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 7.3 V | 1 | 0.39 % | 8 | 1.36 µs | YES | ADC, FLASH METHOD | -300 mV | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J20 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 20 | unknown | |||||||||
|
AD7820KPZ
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 5 V | 7.3 V | 1 | 0.39 % | 8 | 1.36 µs | YES | ADC, FLASH METHOD | -300 mV | 1 | BINARY | TRACK | 15 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | compliant | 8542.39.00.01 | P-20 | Analog Devices | EAR99 |