Filter Your Search
1 - 6 of 6 results
|
AD7820LN/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
AD7820LN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 7.3 V | 1 | 0.195 % | 8 | 1.36 µs | NO | ADC, FLASH METHOD | -300 mV | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ROCHESTER ELECTRONICS LLC | SKINNY, PLASTIC, DIP-20 | unknown | DIP | 20 | ||||||||
|
AD7820LN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 7.3 V | 1 | 0.195 % | 8 | 1.36 µs | NO | ADC, FLASH METHOD | -300 mV | 1 | BINARY | TRACK | 15 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ANALOG DEVICES INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | DIP | 20 | N-20 | |||||||
|
AD7820LNZ
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 5 V | 7.3 V | 1 | 0.195 % | 8 | 1.36 µs | NO | ADC, FLASH METHOD | -300 mV | 1 | BINARY | TRACK | 15 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ANALOG DEVICES INC | SKINNY, PLASTIC, DIP-20 | compliant | 8542.39.00.01 | DIP | 20 | N-20 | EAR99 | Analog Devices | |||
|
AD7820LNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 7.3 V | 1 | 0.195 % | 8 | 1.36 µs | NO | ADC, FLASH METHOD | -300 mV | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 20 | |||||||||
|
AD7820LN
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | OFFSET BINARY | CMOS | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | DIP | 20 |