Filter Your Search
1 - 2 of 2 results
|
AD7865ASZ-1REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 10 V | 4 | 0.0122 % | 14 | 350 kHz | 2.4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | QFP, | 44 | unknown | ||||||||
|
AD7865ASZ-1REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 10 V | 4 | 0.0122 % | 14 | 350 kHz | 2.4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | ANALOG DEVICES INC | QFP | PLASTIC, QFP-44 | 44 | compliant | S-44-2 | EAR99 | 8542.39.00.01 | Analog Devices |