Filter Your Search
1 - 1 of 1 results
|
AD7872KNZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 3 V | 1 | 0.0061 % | 14 | 83 kHz | 10.5 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -3 V | -5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | CMOS | COMMERCIAL | SERIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.32 mm | 19.055 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |