Filter Your Search
1 - 1 of 1 results
|
AD7885BN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.0075 % | 16 | 166 kHz | 5.3 µs | NO | ADC, FLASH METHOD | -5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 35 mA | BICMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.7 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | unknown | 8542.39.00.01 |