Filter Your Search
1 - 2 of 2 results
|
AD7894BRZ-10REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 V | 1 | 0.0092 % | 14 | 11 kHz | 5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 | |||||
|
AD7894BRZ-10REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 10 V | 1 | 0.0092 % | 14 | 11 kHz | 5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | 8542.39.00.01 | R-8 | EAR99 |