Filter Your Search
1 - 2 of 2 results
|
AD7942BCPZRL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 5.8 V | 1 | 0.0061 % | 14 | 250 kHz | 2.2 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -500 mV | 1 | BINARY | TRACK | INDUSTRIAL | SERIAL | S-XDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | ROCHESTER ELECTRONICS INC | SOIC | VSON, | 10 | unknown | ||||||||
|
AD7942BCPZRL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | 5.8 V | 1 | 0.0061 % | 14 | 250 kHz | 2.2 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -500 mV | 1 | BINARY | TRACK | INDUSTRIAL | SERIAL | S-XDSO-N10 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | UNSPECIFIED | VSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | ANALOG DEVICES INC | SOIC | 3 X 3 MM, CSP-10 | 10 | compliant | CP-10-9 | EAR99 | 8542.39.00.01 | Analog Devices |