Filter Your Search
1 - 8 of 8 results
|
AD7961BCPZ
Analog Devices Inc
|
$28.9861 | No | Yes | Active | 1 | -4.086 V | 4.106 V | INDUSTRIAL | S-XQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | ANALOG DEVICES INC | CSP | 5 X 5 MM, ROHS COMPLIANT, MO-220WHHD, LFCSP-32 | 32 | CP-32-7 | compliant | 3A991.C.4 | 8542.39.00.01 | Analog Devices | ADC, SUCCESSIVE APPROXIMATION | 0.00084 % | 1 | 16 | BINARY, 2'S COMPLEMENT BINARY | SERIAL | 5 MHz | 1.8 V | ||||||||||||||||||||||||
|
AD7960BCPZ
Analog Devices Inc
|
$55.4122 | No | Yes | Active | ANALOG DEVICES INC | CSP | 5 X 5 MM, ROHS COMPLIANT, MO-220WHHD, LFCSP-32 | 32 | CP-32-7 | compliant | 3A991.C.4 | 8542.39.00.01 | Analog Devices | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AD796AN
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 1 V/us | 2.5 pA | 3 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 2.5 pA | YES | YES | NO | -18 V | 18 V | INDUSTRIAL | 2000 | 100000 | R-PDIP-T8 | Not Qualified | e0 | 110 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
AD796AR
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 1 V/us | 2.5 pA | 3 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 2.5 pA | YES | YES | NO | -18 V | 18 V | INDUSTRIAL | 2000 | 100000 | R-PDSO-G8 | Not Qualified | e0 | 110 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.59 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
AD7960BCPZ-RL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | ANALOG DEVICES INC | CSP | 5 X 5 MM, ROHS COMPLIANT, MO-220WHHD, LFCSP-32 | 32 | CP-32-7 | compliant | 3A991.C.4 | 8542.39.00.01 | Analog Devices | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AD796BN
Analog Devices Inc
|
Check for Price | No | Obsolete | 300 µV | 1 V/us | 2 pA | 3 mA | 94 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 2 pA | YES | YES | YES | -18 V | 18 V | INDUSTRIAL | 2000 | 100000 | R-PDIP-T8 | Not Qualified | e0 | 110 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
AD7961BCPZ-RL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1 | -4.086 V | 4.106 V | INDUSTRIAL | S-XQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | ANALOG DEVICES INC | CSP | 5 X 5 MM, ROHS COMPLIANT, MO-220WHHD, LFCSP-32 | 32 | CP-32-7 | compliant | 3A991.C.4 | 8542.39.00.01 | Analog Devices | ADC, SUCCESSIVE APPROXIMATION | 0.00084 % | 1 | 16 | BINARY, 2'S COMPLEMENT BINARY | SERIAL | 5 MHz | 1.8 V | ||||||||||||||||||||||||
|
AD796SQ-883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 1 V/us | 5 pA | 3 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 5 pA | YES | YES | NO | -18 V | 18 V | MILITARY | 2000 | 500000 | R-GDIP-T8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |