Filter Your Search
1 - 1 of 1 results
|
AD8402AR1-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | 256 | YES | 1 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 5 kHz | 2 | 2 % | 5.5 V | CMOS | 700 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | MS-012AB, SOIC-14 | 14 | R-14 | not_compliant | 8542.39.00.01 |