Filter Your Search
1 - 2 of 2 results
|
AD9000JD
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 2 V | 1 | 1.5625 % | 6 | 70 MHz | 20 ns | NO | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | BIPOLAR | COMMERCIAL | PARALLEL, WORD | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||
|
AD9000JD
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 2 V | 1 | 1.5625 % | 6 | 70 MHz | 20 ns | NO | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | 85 mA | BIPOLAR | COMMERCIAL | PARALLEL, WORD | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-16 | 16 | unknown | 8542.39.00.01 |