Filter Your Search
1 - 3 of 3 results
|
AD9012TQ883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | -2 V | 1 | 0.4688 % | 8 | 100 MHz | NO | ADC, PROPRIETARY METHOD | -5.2 V | 1 | BINARY | BIPOLAR | MILITARY | PARALLEL, 8 BITS | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.59 mm | ANALOG DEVICES INC | DIP | CERDIP-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||
|
AD9012TQ883B
Rochester Electronics LLC
|
Check for Price | Active | 5 V | -2 V | 1 | 0.4688 % | 8 | 100 MHz | NO | ADC, PROPRIETARY METHOD | -5.2 V | 1 | BINARY | BIPOLAR | MILITARY | PARALLEL, 8 BITS | R-GDIP-T28 | MILITARY | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.59 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | |||||||
|
AD9012TQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 100 mV | 0.47 % | 8 | NO | A/D CONVERTER | 1 | OFFSET BINARY | 5,-5.2 V | BIPOLAR | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP28,.6 | compliant |