Filter Your Search
1 - 2 of 2 results
|
AD9239BCPZ-210
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.8 V | 1.5 V | 4 | 0.0317 % | 12 | 210 MHz | YES | ADC, PROPRIETARY METHOD | 1 V | 1 | BINARY, OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-XQCC-N72 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 72 | UNSPECIFIED | HVQCCN | LCC72,.39SQ,20 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 10 mm | 1 mm | 10 mm | ANALOG DEVICES INC | QFN | 10 X 10 MM, ROHS COMPLIANT, MO-220VNND-4, LFCSP-72 | 72 | CP-72-3 | compliant | 3A991.C.2 | 8542.39.00.01 | Analog Devices | ||
|
AD9239BCPZ-210
Rochester Electronics LLC
|
Check for Price | Active | 1.8 V | 1.5 V | 4 | 0.0317 % | 12 | 210 MHz | YES | ADC, PROPRIETARY METHOD | 1 V | 1 | BINARY, OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-XQCC-N72 | 85 °C | -40 °C | 72 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 10 mm | 1 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 72 | unknown |