Filter Your Search
1 - 4 of 4 results
|
AD9250BCPZ-170
Analog Devices Inc
|
$87.6518 | No | Yes | Active | 1.8 V | 1.75 V | 2 | 0.01282 % | 14 | 170 MHz | 25 ns | YES | ADC, FLASH METHOD | -1.75 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | ANALOG DEVICES INC | LFCSP-48 | 48 | CP-48-13 | compliant | 3A991.C.3 | 8542.39.00.01 | Analog Devices | ||
|
AD9250BCPZRL7-170
Analog Devices Inc
|
$94.9632 | No | Yes | Active | 1.8 V | 1.75 V | 2 | 0.01282 % | 14 | 170 MHz | 25 ns | YES | ADC, FLASH METHOD | -1.75 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-XQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | ANALOG DEVICES INC | LFCSP-48 | 48 | CP-48-13 | compliant | 3A991.C.3 | 8542.39.00.01 | Analog Devices | |||
|
AD9250BCPZRL7-250
Analog Devices Inc
|
$168.3375 | No | Yes | Active | 1.8 V | 1.75 V | 2 | 0.0214 % | 14 | 250 MHz | 25 ns | YES | ADC, FLASH METHOD | -1.75 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | ANALOG DEVICES INC | LFCSP-48 | 48 | CP-48-13 | compliant | 3A991.C.3 | 8542.39.00.01 | Analog Devices | |||||
|
AD9250BCPZ-250
Analog Devices Inc
|
$183.9649 | No | Yes | Active | 1.8 V | 1.75 V | 2 | 0.0214 % | 14 | 250 MHz | 25 ns | YES | ADC, FLASH METHOD | -1.75 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | ANALOG DEVICES INC | LFCSP-48 | 48 | CP-48-13 | compliant | 3A991.C.3 | 8542.39.00.01 | Analog Devices |