Filter Your Search
1 - 2 of 2 results
|
AD9269BCPZ-80
Analog Devices Inc
|
$162.5325 | Yes | Yes | Active | 1.8 V | 2 V | 2 | 0.0099 % | 16 | 80 MHz | 12.5 ns | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | ANALOG DEVICES INC | QFN | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD, LFCSP-64 | 64 | compliant | 3A991.C.4 | 8542.39.00.01 | Analog Devices | |||
|
AD9269BCPZ-80
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 2 V | 2 | 0.0099 % | 16 | 80 MHz | 12.5 ns | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | TRACK | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N64 | e3 | NOT APPLICABLE | 85 °C | -40 °C | 260 | 40 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 64 | unknown |