Filter Your Search
1 - 2 of 2 results
|
AD9613BCPZRL7-170
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.75 V | 2 | 0.0122 % | 12 | 170 MHz | 5.8 ns | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N64 | e3 | 1 | 85 °C | -40 °C | 225 | NOT SPECIFIED | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 64 | unknown | ||||||||
|
AD9613BCPZRL7-170
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.8 V | 1.75 V | 2 | 0.0122 % | 12 | 170 MHz | 5.8 ns | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | ANALOG DEVICES INC | QFN | LFCSP-64 | 64 | compliant | CP-64-4 | 3A991.C.2 | 8542.39.00.01 | Analog Devices |