Filter Your Search
1 - 4 of 4 results
|
AD976CN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 35.687 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||
|
AD976CNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 35.687 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | ||||||
|
AD976CNZ
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 35.687 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-28 | 28 | unknown | 8542.39.00.01 | N-28-1 | Analog Devices | |||||
|
AD976CN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 35.687 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown |